Manufacturer Part #
PCA9530DP,118
PCA9530 Series 2-Bit I2C-Bus and SMBus I/O Expander LED Dimmer - TSSOP - 8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PCA9530DP,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9530DP,118 - Technical Attributes
Attributes Table
| Interface Type: | I2C/SMBus |
| No of Channels: | 1 |
| Clock Frequency-Max: | 400kHz |
| No of I/O Lines: | 2 |
| Supply Voltage-Nom: | 2.3V to 5.5V |
| Supply Current: | 200µA to 500µA |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The PCA9530 is a 2-bit I2C-bus and SMBus I/O expander optimized for dimming LEDs in 256 discrete steps for Red/Green/Blue (RGB) color mixing and backlight applications.
The PCA9530 contains an internal oscillator with two user programmable blink rates and duty cycles coupled to the output PWM. The LED brightness is controlled by setting the blink rate high enough (> 100 Hz) that the blinking cannot be seen and then using the duty cycle to vary the amount of time the LED is on and thus the average current through the LED.
Features:
- 2 LED drivers (on, off, flashing at a programmable rate)
- 2 selectable, fully programmable blink rates (frequency and duty cycle) between 0.591 Hz and 152 Hz (1.69 seconds and 6.58 milliseconds)
- 256 brightness steps
- Input/output not used as LED drivers can be used as regular GPIOs
- Internal oscillator requires no external components
- I2C-bus interface logic compatible with SMBus
- Internal power-on reset
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount