Manufacturer Part #
DB104-BP
DB Series 1 A 400 V Single Phase Glass Passivated Bridge Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Tube Package Style:DIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components DB104-BP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components DB104-BP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Peak Current-Max: | 50A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| Package Style: | DIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000+
$0.197
Product Variant Information section
Available Packaging
Package Qty:
10000 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole