text.skipToContent text.skipToNavigation

Manufacturer Part #

DF04

Bridge Rectifiers DF GPP 1A 400V Rect. Bridge Diode

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
SMC DF04 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 50A
RMS Voltage-Max: 420V
Reverse Current-Max: 5µA
Average Forward Current-Max: 1A
Forward Voltage: 1.1V
DC Blocking Voltage: 400V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 40°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 25pF
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
40
Germany:
40
94,640
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
50
Total
$2.14
USD
Quantity
Unit Price
50
$0.0536
1,000
$0.0515
2,500
$0.0504
6,250
$0.0493
15,000+
$0.0468
Product Variant Information section