text.skipToContent text.skipToNavigation

Manufacturer Part #

GSIB2060-E3/45

GSIB2060 Series 600 V 240 A Single-Phase Single In-Line Bridge Rectifier-GSIB-5S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Vishay GSIB2060-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 240A
Reverse Current-Max: 10µA
Forward Voltage: 1V
Mounting Method: Through Hole
Features & Applications

The GSIB2060-E3/45 is a 600 V, 240 A single-phase single In-Line bridge rectifier.

Features:

  • UL recognition file number E54214
  • Thin single in-line package
  • Glass passivated chip junction
  • High surge current capability
  • High case dielectric strength of 2500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC/DC bridge full wave rectification for switching power supply
  • Home Appliances Applications
  • Office Equipment
  • Industrial Automation Applications
Pricing Section
Global Stock:
1,050
USA:
1,050
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.15
USD
Quantity
Unit Price
1
$1.15
30
$1.14
100
$1.12
300
$1.10
1,000+
$1.08
Product Variant Information section