text.skipToContent text.skipToNavigation

Manufacturer Part #

PB5010-E3/45

PB3510 Series 45 A 1000 V Enhanced isoCink+ Bridge Rectifier - PB-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Vishay PB5010-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 45A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 450A
Reverse Current-Max: 10µA
Forward Voltage: 0.9V
Mounting Method: Through Hole
Pricing Section
Global Stock:
940
USA:
940
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.40
USD
Quantity
Unit Price
20
$2.02
60
$1.99
200
$1.96
400
$1.95
800+
$1.91
Product Variant Information section