text.skipToContent text.skipToNavigation

Manufacturer Part #

TS20P06G

Diode Rectifier Bridge Quad 800V 20A 4-Pin TS-6P Tube - Rail/Tube

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor TS20P06G - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 800V
Average Forward Current-Max: 20A
Forward Voltage: 1V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 0.8°C/W
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$798.00
USD
Quantity
Unit Price
1,200
$0.665
2,400+
$0.65
Product Variant Information section