text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTXV1N5308-1/TR

Current Regulator Diode 2.7mA Axial Leaded 2-Pin DO-7 - Tape and Reel

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Microchip JANTXV1N5308-1/TR - Technical Attributes
Attributes Table
Regulator Current-Nom: 2.43mA
Limiting Voltage-Max: 2.15V
Power Dissipation: 500mW
Package Style:  DO-204AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
69
USA:
69
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
69
Multiple Of:
69
Total
$2,061.03
USD
Quantity
Unit Price
69+
$29.87
Product Variant Information section