Référence fabricant
1N5619US
1N5619US Series 600 V 1 A Fast Recovery Surface Mount Rectifier Diode - D-5A
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :200 par Style d'emballage :D-5A Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Microchip 1N5619US - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Statut du produit:
Microchip 1N5619US - Caractéristiques techniques
| Type: | Herametically Sealed |
| Configuration: | Single |
| Average Rectified Current-Max: | 1A |
| Reverse Current-Max: | 0.5µA |
| Forward Voltage: | 1.6V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Recovery Time-Max: | 250ns |
| Diode Capacitance-Max: | 25pF |
| Peak Current-Max: | 25A |
| Operating Temp Range: | -65°C to +175°C |
| Style d'emballage : | D-5A |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
200 par
Style d'emballage :
D-5A
Méthode de montage :
Surface Mount