Manufacturer Part #
BAS40-04LT1G
BAS40-04LT1G Series 40 V 600 mA Dual Schottky Barrier Diode - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BAS40-04LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAS40-04LT1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 120mA |
| Peak Current-Max: | 600mA |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1V |
| Power Dissipation: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS40-04L series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.
Key Features:
- Extremely Fast Switching Speed
- Low Forward Voltage
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Learn more about the BAS40 Family of Schottky Diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
30,000
$0.0152
60,000
$0.015
90,000
$0.0149
120,000+
$0.0147
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.016 / Stock: 186,000 Qty: 3,000+$0.016 Stock: 186,000
- Reel Qty: 30,000+ / Unit Price: $0.0152 / Stock: 0 Qty: 30,000+$0.0152 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0152 / Stock: 0 Qty: 30,000+$0.0152 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.016 / Stock: 498,000 Qty: 3,000+$0.016 Stock: 498,000
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount