text.skipToContent text.skipToNavigation

Référence fabricant

BAT54T1G

BAT54T1 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-123

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2423
Product Specification Section
onsemi BAT54T1G - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.52V
Diode Capacitance-Max: 7.6pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 492°C/W
Operating Temp Range: -55°C to +125°C
Power Dissipation: 400mW
Configuration: Single
Style d'emballage :  SOD-123
Méthode de montage : Surface Mount
Fonctionnalités et applications
The BAT54 series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Key Features:

  • Extremely Fast Switching Speed
  • Low Forward Voltage - 0.35 V (Typ) @ IF = 10 mAdc
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow

Learn more about the BAT54 Family of Schottky Diodes

Pricing Section
Stock global :
258 000
États-Unis:
258 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
65,40 $
USD
Quantité
Prix unitaire
3 000
$0.0218
9 000
$0.0212
15 000
$0.021
45 000
$0.0205
75 000+
$0.02
Product Variant Information section