text.skipToContent text.skipToNavigation

Manufacturer Part #

DSSK10-018A

DSSK10 Series 180 V 10 A 780 mV Schottky Diode TO-220-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSSK10-018A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 180V
Reverse Current-Max: 0.3mA
Forward Voltage: 0.78V
Power Dissipation: 90W
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
50
$1.10
150
$1.09
250
$1.08
1,000
$1.06
1,500+
$1.05
Product Variant Information section