text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS130A

STPS130 Series 30 V 1 A Surface Mount Power Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS130A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 45A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 10µA
Forward Voltage: 0.55V
Configuration: Single
Forward RMS Current [If rms]: 7A
Thermal Resistance: 30°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The STPS130A is a Single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.

Packaged in SMA and SMB, this device is especially intended for use in parallel with MOSFETs in synchronous rectification and low voltage secondary rectification.

Features:

  • Very low forward voltage drop for less power dissipation
  • Optimized conduction/reverse losses trade-off which means the highest yield in the applications
  • Surface mount miniature packages
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$1,337.50
USD
Quantity
Unit Price
5,000
$0.0565
10,000
$0.0556
15,000
$0.0551
20,000
$0.0547
25,000+
$0.0535
Product Variant Information section