Manufacturer Part #
STPS20M60SG-TR
STPS20M60S Series 60 V 20 A Surface Mount Power Schottky Rectifier - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS20M60SG-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS20M60SG-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 600A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 125µA |
| Forward Voltage: | 0.52V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 90A |
| Thermal Resistance: | 1°C/W |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.52
2,000
$0.515
3,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount