text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS2L40AF

STPS2L40 Series 40 V 2 A Surface Mount Power Schottky Rectifier - DO-214AC Flat

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS2L40AF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 220µA
Forward Voltage: 0.43V
Configuration: Single
Thermal Resistance: 20°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The STPS2L40AF is a single chip schottky rectifier, well suited to switched mode power supplies and high frequency DC to DC converters.

This device is specially intended for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount miniature package
  • Avalanche capability specified
  • ECOPACK2 halogen-free component (SMAflat and SMBflat)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$784.00
USD
Quantity
Unit Price
10,000
$0.0784
20,000+
$0.0762
Product Variant Information section