text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS30SM60SG-TR

STPS30SM60S Series 60 V 30 A Surface Mount Power Schottky Rectifier - D2PAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
STMicroelectronics STPS30SM60SG-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 135µA
Forward Voltage: 560mV
Configuration: Single
Forward RMS Current [If rms]: 90A
Thermal Resistance: 1°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$545.00
USD
Quantity
Unit Price
1,000
$0.545
2,000
$0.535
3,000+
$0.525
Product Variant Information section