text.skipToContent text.skipToNavigation
Product Specification Section
Microchip JAN1N4148-1 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 200mA
Reverse Current-Max: 500nA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 20ns
Diode Capacitance-Max: 4pF
Operating Temp Range: -65°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,578
USA:
7,578
8,018
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks