Manufacturer Part #
JAN1N4148-1
1N4148-1 Series 75 V 200 mA Glass Axial Through Hole Switching Diode - DO-35
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:1 per Bulk Package Style:DO-35 (SOD-27) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip JAN1N4148-1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Part Status:
Microchip JAN1N4148-1 - Technical Attributes
| Type: | Standard |
| Configuration: | Single |
| Average Rectified Current-Max: | 200mA |
| Reverse Current-Max: | 500nA |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 75V |
| Reverse Recovery Time-Max: | 20ns |
| Diode Capacitance-Max: | 4pF |
| Operating Temp Range: | -65°C to +175°C |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Available Packaging
- Bulk Qty: 3+ / Unit Price: $0.565 / Stock: 3 Qty: 40+$0.565 Stock: 3
- Bulk Qty: 1,200+ / Unit Price: $0.555 / Stock: 0 Qty: 100+$0.555 Stock: 0
- BulkSelected Variant Qty: 1,191+ / Unit Price: $0.565 / Stock: 0 Qty: 40+$0.565 Stock: 0
- Bulk Qty: 40+ / Unit Price: $0.565 / Stock: 7,078 Qty: 40+$0.565 Stock: 7,078
- Bulk Qty: 1,200+ / Unit Price: $0.565 / Stock: 0 Qty: 40+$0.565 Stock: 0
- Bulk Qty: 1,200+ / Unit Price: $0.565 / Stock: 0 Qty: 40+$0.565 Stock: 0
Package Qty:
1 per Bulk
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole