text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU6J-E3/51

GBU6J Series 600 V 6 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Vishay GBU6J-E3/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Peak Current-Max: 175A
Package Style:  GBU-4
Mounting Method: Through Hole
Features & Applications

The GBU6J-E3/51 is a Glass Passivated Single-Phase Bridge Rectifier.

Features:

  • UL recognition file number E54214
  • Ideal for printed circuit boards
  • High surge current capability
  • High case dielectric strength of 1500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Home appliances
  • Monitor
  • TV
  • Printer
  • Switching mode Power supply
  • Adapter
  • Audio equipment
Pricing Section
Global Stock:
284
USA:
284
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.63
USD
Quantity
Unit Price
1
$0.63
40
$0.615
150
$0.60
400
$0.585
1,500+
$0.555
Product Variant Information section