text.skipToContent text.skipToNavigation

Manufacturer Part #

GS1K-LTP

GS1K Series 800 V 1 A Surface Mount Glass Passivated Rectifier - SMA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Micro Commercial Components GS1K-LTP - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Recovery Time-Max: 2000ns
Reverse Current-Max: 5µA
Diode Capacitance-Max: 15pF
Average Forward Current-Max: 1A
Peak Current-Max: 30A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.50
USD
Quantity
Unit Price
7,500
$0.0194
15,000
$0.0191
30,000
$0.0188
37,500
$0.0187
112,500+
$0.0181
Product Variant Information section