text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16W-QX

Diodes - General Purpose, Power, Switching BAS16W-Q/SOT323/SC-70

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Nexperia BAS16W-QX - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 500nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 175mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
57,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$81.60
USD
Quantity
Unit Price
3,000
$0.0272
9,000
$0.0266
15,000
$0.0263
30,000
$0.0258
60,000+
$0.0252
Product Variant Information section