text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV70W-QX

HIGH-SPEED SWITCHING DOUBLE DIODE AUTOMOTIVE

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAV70W-QX - Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 0.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.2W
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 175mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
228,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
54000
Multiple Of:
3000
Total
$1,512.00
USD
Quantity
Unit Price
3,000
$0.0302
9,000
$0.0295
12,000
$0.0293
30,000
$0.0287
45,000+
$0.028
Product Variant Information section