text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5811

1N5811 Series 150 V 6 A Hermetically Sealed Ultrafast Recovery Glass Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5811 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Peak Current-Max: 125A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 5µA
Forward Voltage: 0.875V
Configuration: Single
Diode Capacitance-Max: 60pF
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 22°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
132
Multiple Of:
1
Total
$792.00
USD
Quantity
Unit Price
1
$6.17
10
$6.10
30
$6.05
75
$6.00
200+
$5.91
Product Variant Information section