text.skipToContent text.skipToNavigation

Manufacturer Part #

HFA45HC60CSCV

600V, 45A, 3-Pin(3+Tab) TO-258AA.

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon HFA45HC60CSCV - Technical Attributes
Attributes Table
Average Rectified Current-Max: 45A
Peak Current-Max: 225A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.81V
Configuration: Dual
Diode Capacitance-Max: 65pF
Reverse Recovery Time-Max: 97ns
Thermal Resistance: 1.2°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
370
Multiple Of:
1
Total
$281,496.00
USD
Quantity
Unit Price
1
$798.84
2+
$760.80