text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH12R06G

STTH12R06 Series 600 V 12 A Surface Mount Turbo 2 Ultrafast Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
STMicroelectronics STTH12R06G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 45µA
Forward Voltage: 2.9V
Configuration: Single
Forward RMS Current [If rms]: 30A
Diode Capacitance-Max: 20pF
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 1.7°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The STTH12R06G uses ST Turbo 2 600 V technology and is specially suited as a boost diode in continuous mode power factor corrections and hard switching conditions. This device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching losses
  • Package insulation voltage:
  • TO220AC ins: 2500 VRMS
  • TO-220FPAC: 2000 VDC

View the Complete family of STTH12 Ultrafast Rectifiers

Pricing Section
Global Stock:
700
Germany:
700
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$18.50
USD
Quantity
Unit Price
50
$0.37
200
$0.36
750
$0.35
1,500
$0.345
3,750+
$0.335
Product Variant Information section