text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3R04S

STTH3R04 Series 1.5 V 3 A 35 ns Ultrafast Recovery Diode Surface Mount -DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH3R04S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.5V
Configuration: Single
Diode Capacitance-Max: 6.5pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 17°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$241.25
USD
Quantity
Unit Price
2,500
$0.0965
5,000
$0.0948
7,500
$0.0938
10,000
$0.0931
12,500+
$0.091