text.skipToContent text.skipToNavigation

Manufacturer Part #

1N3016B-1

1 W 6.8 V 150 uA Through Hole Zener diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N3016B-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Forward Voltage: 1.2V
Reverse Current-Max: 150µA
Voltage Tolerance: 5%
Impedance: 3.5Ω
Operating Temp Range: -55°C to +175°C
Zener Current: 140mA
Configuration: Single
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,720.00
USD
Quantity
Unit Price
1,000+
$6.72
Product Variant Information section