text.skipToContent text.skipToNavigation

Manufacturer Part #

1N746AUR-1

1N74XAUR Series 500 mW 200 mA Hermetically Sealed Glass Zener Diode -DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Microchip 1N746AUR-1 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 24Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 120mA
Configuration: Single
Working Voltage-Nom: 3.3V
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.78
USD
Quantity
Unit Price
1
$3.78
15
$3.69
40
$3.64
100
$3.59
250+
$3.49
Product Variant Information section