Manufacturer Part #
DZ23C6V2-7-F
6.2V, 300mW,DIODE ZENER,SOT23-3.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Diodes Incorporated DZ23C6V2-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DZ23C6V2-7-F - Technical Attributes
Attributes Table
| Dimension: | L 2.9mm x W 1.3mm |
Pricing Section
Global Stock:
0
États-Unis:
0
On Order:
0
Factory Lead Time:
24 Semaines
Quantity
Unit Price
3 000
$0.0365
9 000
$0.0355
12 000
$0.0353
30 000
$0.0345
45 000+
$0.0338
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel