text.skipToContent text.skipToNavigation

Manufacturer Part #

EDZVT2R5.6B

EDZVT2R5.6B Series 5.6 V ±2% 150 mW Surface Mount Zener Diode - EMD2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM EDZVT2R5.6B - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Reverse Current-Max: 1µA
Impedance: 60Ω
Configuration: Single
Working Voltage-Nom: 5.6V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.80
USD
Quantity
Unit Price
8,000
$0.0246
16,000
$0.0242
24,000
$0.024
32,000
$0.0238
40,000+
$0.0233
Product Variant Information section