text.skipToContent text.skipToNavigation

Manufacturer Part #

KDZTR24B

KDZ24B Series 24 V 10 uA 1 W Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM KDZTR24B - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 10µA
Working Voltage-Nom: 25.31V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The KDZTR24B is a Part of KDZ24B Series 24 V 10 µA Zener Diode available in Surface mount SOD-123 Package. It has a storage temperature ranging between -55 to 150°C.

Features:

  • Small power mold type. (PMDU)
  • High ESD tolerance

Applications:

  • Voltage Regulation

View the KDZ Series of Zener Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$309.00
USD
Quantity
Unit Price
3,000
$0.103
6,000
$0.101
9,000
$0.0999
12,000
$0.0991
15,000+
$0.0968
Product Variant Information section