text.skipToContent text.skipToNavigation

Référence fabricant

MM3Z18VT1G

MM3Z18VT1 Series 200 mW 10 mA 18 V SMT Zener Voltage Regulator - SOD-323

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2508
Product Specification Section
onsemi MM3Z18VT1G - Caractéristiques techniques
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Working Voltage-Nom: 18V
Style d'emballage :  SOD-323
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MM3Z18V series of Zener diodes is packaged in a SOD-323 surface mount package that has a power dissipation of 200 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Key Features:

  • Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
  • Steady State Power Rating of 200 mW
  • Small Body Outline Dimensions: 0.067” x 0.049” (1.7 mm x 1.25 mm)
  • Low Body Height: 0.035” (0.9 mm)
  • Package Weight: 4.507 mg/Unit
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded, thermosetting plastic case
  • Finish: Corrosion resistant finish, easily Solderable
  • Maximum Lead Temperature For Soldering Purposes: 260°C for 10 Seconds
  • LEADS: Plated with Pb-Sn or Sn Only (Pb-Free)
  • Polarity: Cathode indicated by polarity band
  • Flammability Rating: UL 94 V-0
  • Mounting Position: Any
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
43 Semaines
Commande minimale :
60000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
696,00 $
USD
Quantité
Prix unitaire
3 000
$0.0124
9 000
$0.0121
30 000
$0.0118
60 000
$0.0116
120 000+
$0.0113
Product Variant Information section