Manufacturer Part #
MMBZ5248BLT1G
MMBZ5248BL Series 225 mW 10 mA 18 V SMT Zener Voltage Regulator - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBZ5248BLT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBZ5248BLT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 225mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 100nA |
| Working Voltage-Nom: | 18V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBZ5248BL series zener diode voltage regulator is offered in the convenient, surface mount plastic SOT-23 package. This device is designed to provide voltage regulation with minimum space requirement. It is well suited for applications such as cellular phones, hand held portables and high density PC boards.
Features:
- 225 mW Rating on FR-4 or FR-5 Board
- Zener Voltage Range - 2.4 V to 91 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (>16 KV) per Human Body Model chanical Characteristics
- CASE: Void-free, transfer-molded, thermosetting plastic case
- FINISH: Corrosion resistant finish, easily solderable
- MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260C for 10 Seconds
- POLARITY: Cathode indicated by polarity band
- FLAMMABILITY RATING: UL94 V-0
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
30,000
$0.0119
60,000
$0.0117
90,000
$0.0116
120,000
$0.0115
150,000+
$0.0113
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0124 / Stock: 81,000 Qty: 3,000+$0.0124 Stock: 81,000
- ReelSelected Variant Qty: 36,000+ / Unit Price: $0.0119 / Stock: 0 Qty: 30,000+$0.0119 Stock: 0
- Reel Qty: 36,000+ / Unit Price: $0.0119 / Stock: 0 Qty: 30,000+$0.0119 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0124 / Stock: 0 Qty: 3,000+$0.0124 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount