
Manufacturer Part #
SMAJ4749A-TP
SMAJ4749A Series 1 W 24 V 100 mA Surface Mount Zener Diode - DO-214AC
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Working Voltage-Nom: | 24V |
Power Dissipation: | 1W |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 1.2V |
Reverse Current-Max: | 10µA |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
7,500
$0.103
15,000
$0.0843
22,500
$0.0836
30,000
$0.0831
37,500+
$0.0827
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount