Manufacturer Part #
SZBZX84B9V1LT3G
SZBZX84B Series 9.1 V ±2% 250 mW Zener Voltage Regulator - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SZBZX84B9V1LT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZBZX84B9V1LT3G - Technical Attributes
Attributes Table
| Power Dissipation: | 250mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.5µA |
| Voltage Tolerance: | 2% |
| Impedance: | 15Ω |
| Operating Temp Range: | -65°C to +150°C |
| Voltage Temperature Coefficient: | 7mV/K |
| Capacitance: | 130pF |
| Configuration: | Single |
| Height - Max: | 1.01mm |
| Dimension: | L 3.04mm x W 1.4mm |
| Working Voltage-Nom: | 9.1V |
| No of Terminals: | 3 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
10,000
$0.0245
20,000
$0.0241
30,000
$0.0239
40,000
$0.0237
50,000+
$0.0233
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount