text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA1579T106R

2SA1579 Series 120 V 50 mA SMT PNP High-Voltage Amplifier Transistor - SOT-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SA1579T106R - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 120V
Collector Current Max: 50mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 180
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$201.60
USD
Quantity
Unit Price
3,000
$0.0672
6,000
$0.066
9,000
$0.0653
12,000
$0.0648
15,000+
$0.0633
Product Variant Information section