text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BWH6327XTSA1

45 V 100 mA 250MHz 250 mW Surface Mount NPN Bipolar (BJT) Transistor - PG-SOT323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BC847BWH6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Obsolete
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 0.1A
Power Dissipation-Tot: 0.25W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 200
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 250MHz
Noise Figure: 1.2dB
Input Capacitance: 9pF
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
42000
Multiple Of:
3000
Total
$1,205.40
USD
Quantity
Unit Price
3,000
$0.0303
9,000
$0.0296
12,000
$0.0294
30,000
$0.0287
45,000+
$0.0281
Product Variant Information section