text.skipToContent text.skipToNavigation

Manufacturer Part #

BD244CG

BD Series 100 V 6 A PNP Complementary Silicon Plastic Power Transistor TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi BD244CG - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 100V
Collector Current Max: 6A
Power Dissipation-Tot: 65W
DC Current Gain-Min: 15
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The BD244CG is a Complementary Silicon Plastic Power Transistor, available in a TO-220AB package.

Features:

  • Collector − Emitter Saturation Voltage −
    • VCE(sat) = 1.5 Vdc (Max) @ IC = 6.0 Adc
  • Collector Emitter Sustaining Voltage −
    • VCEO(sus) = 80 Vdc (Min) − BD243B, BD244B
    • VCEO(sus) = 100 Vdc (Min) − BD243C, BD244C
  • High Current Gain Bandwidth Product
    • fT = 3.0 MHz (Min) @ IC = 500 mAdc
  • Pb−Free Packages are Available

Applications:

  • General purpose amplifier
  • Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$558.00
USD
Quantity
Unit Price
50
$0.495
200
$0.48
750
$0.465
1,250
$0.46
2,500+
$0.445