Manufacturer Part #
BD244CG
BD Series 100 V 6 A PNP Complementary Silicon Plastic Power Transistor TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
onsemi BD244CG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BD244CG - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 6A |
| Power Dissipation-Tot: | 65W |
| DC Current Gain-Min: | 15 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The BD244CG is a Complementary Silicon Plastic Power Transistor, available in a TO-220AB package.
Features:
- Collector − Emitter Saturation Voltage −
- VCE(sat) = 1.5 Vdc (Max) @ IC = 6.0 Adc
- Collector Emitter Sustaining Voltage −
- VCEO(sus) = 80 Vdc (Min) − BD243B, BD244B
- VCEO(sus) = 100 Vdc (Min) − BD243C, BD244C
- High Current Gain Bandwidth Product
- fT = 3.0 MHz (Min) @ IC = 500 mAdc
- Pb−Free Packages are Available
Applications:
- General purpose amplifier
- Switching applications
Pricing Section
Global Stock:
600
USA:
600
Factory Lead Time:
19 Weeks
Quantity
Unit Price
50
$0.495
200
$0.48
750
$0.465
1,250
$0.46
2,500+
$0.445
Product Variant Information section
Available Packaging
- Tube Qty: 1,200+ / Unit Price: $0.495 / Stock: 0 Qty: 50+$0.495 Stock: 0
- Tube Qty: 1,400+ / Unit Price: $0.495 / Stock: 0 Qty: 50+$0.495 Stock: 0
- TubeSelected Variant Qty: 50+ / Unit Price: $0.495 / Stock: 600 Qty: 50+$0.495 Stock: 600
- Tube Qty: 1,200+ / Unit Price: $0.495 / Stock: 0 Qty: 50+$0.495 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount