text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT653TA

FZT653 Series NPN 2 A 100 V SMT Silicon High Performance Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Diodes Incorporated FZT653TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The FZT653TA is a NPN Silicon planar high performance Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • Complementary Type: FZT753
  • Low saturation voltage
  • Peak Pulse Current ICM: 6 A
  • Continuous Collector Current IC: 2 A
  • Power Dissipation at Tamb =25°C Ptot: 2 W

View the list of available FZT6 Series of Transistors

Pricing Section
Global Stock:
60,000
USA:
60,000
112,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
4,000
$0.235
5,000+
$0.23
Product Variant Information section