Manufacturer Part #
MJD50T4G
MJD Series 400 V 1 A NPN Surface Mount Power Transistor - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Tab Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJD50T4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MJD50T4G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 400V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 1.56W |
| DC Current Gain-Min: | 30 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Tab Mount |
Features & Applications
The MJD50T4G is a High Voltage Power Transistor with Collector-Emitter Voltage of 400 V, available in a TO-252 package.
Features:
- Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
- Electrically Similar to Popular TIP47, and TIP50
- 250 and 400 V (Min) - VCEO(sus)
- 1 A Rated Collector Current
- Epoxy Meets UL 94 V-0 @ 0.125 in
- ESD Ratings:
- Human Body Model, 3B > 8000 V
- Machine Model, C > 400 V
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These are Pb-Free Packages
Applications:
- Switching Applications
- Audio output amplifiers
View the List of available MJD50 Series of Bipolar Transistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500
$0.215
7,500+
$0.21
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.215 / Stock: 0 Qty: 2,500+$0.215 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.215 / Stock: 0 Qty: 2,500+$0.215 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.215 / Stock: 0 Qty: 2,500+$0.215 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.215 / Stock: 0 Qty: 2,500+$0.215 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Tab Mount