Manufacturer Part #
PBSS5350Z,135
PBSS5350Z Series 50 V 3 A Surface Mount PNP Low VCEsat Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PBSS5350Z,135 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PBSS5350Z,135 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 2W |
| DC Current Gain-Min: | 100 |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The PBSS5350Z,135 is a Part of PBSS5350Z Series 50 V 3 A PNP General Purpose Transistor. Operating temperature ranges from -65 to 150°C and is available in SOT-223-3 Surface-Mounted Device plastic package.
Features:
- Low collector-emitter saturation voltage
- High collector current capability: IC and ICM
- High collector current gain (hFE) at high IC
- Higher efficiency leading to less heat generation
- Reduced PCB area requirements compared to DPAK
Applications:
- Power management
- DC/DC converters
- Supply line switching
- Battery charger
- LCD backlighting
- Peripheral drivers
- Driver in low supply voltage applications (e.g. lamps and LEDs)
- Inductive load driver (e.g. relays, buzzers and motors)
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount