text.skipToContent text.skipToNavigation

Manufacturer Part #

DDC144EU-7-F

DDC144EU Series 50 V 100 mA NPN/PNP Surface Mount Dual Transistor - SOT-363-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Diodes Incorporated DDC144EU-7-F - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
159,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.30
USD
Quantity
Unit Price
3,000
$0.0391
6,000
$0.0385
12,000
$0.0378
15,000
$0.0376
45,000+
$0.0364
Product Variant Information section