text.skipToContent text.skipToNavigation

Référence fabricant

DTA143ZKAT146

DTA143ZKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ROHM DTA143ZKAT146 - Caractéristiques techniques
Attributes Table
Polarity: PNP
R1, R2: 4.7kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The DTA143ZKAT146 is a part of DTA143ZKA Series 50 V 100 mA, PNP epitaxial planar silicon transistor and it is available in a SC-59 package.

Features:

  • Built-in bias resistor enable the configuration of an inverter circuit without connecting external input resistor
  • The bias resistors consist of thin-flim resistor with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation,making the device design easy 

Applications:

  • Inverter
  • Interface
  • Driver
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
82,20 $
USD
Quantité
Prix unitaire
3 000
$0.0274
9 000
$0.0267
15 000
$0.0264
30 000
$0.026
60 000+
$0.0254
Product Variant Information section