text.skipToContent text.skipToNavigation

Manufacturer Part #

FMG4AT148

FMG4A Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-74A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM FMG4AT148 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications

The FMG4AT148 is a part of FMG4A Series, Dual NPN Digital Transistor with Transition Frequency of 250 MHz. It has an Operating Temperature range of -55 °C to +150 °C and is available in SC-74A package.

Features :

  • Built-In Biasing Resistors
  • Emitter-common type
  • Lead Free/RoHS Compliant
  • Two DTC114T chips in one package
  • Ultra-compact complex bipolar transistor, leak absorption type
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Built-in-bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the  advantage of completely eliminating parasitic effects

Applications :

  • Interface circuit
  • Driver circuit
  • Inverter circuit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$258.00
USD
Quantity
Unit Price
3,000
$0.086
6,000
$0.0845
9,000
$0.0836
12,000
$0.083
15,000+
$0.0811
Product Variant Information section