text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMD13-QF

Transistor Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PUMD13-QF - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 4.7kΩ/47kΩ
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 200mW
Collector - Emitter Saturation Voltage: 100mV
DC Current Gain-Min: 100
Collector - Current Cutoff: 1µA
Frequency - Transition: 230MHz/180MHz
Operating Temp Range: -65°C to +150°C
Package Style:  TSSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40000
Multiple Of:
10000
Total
$4,280.00
USD
Quantity
Unit Price
10,000+
$0.107
Product Variant Information section