text.skipToContent text.skipToNavigation

Manufacturer Part #

A1P35S12M3-F

A1P35S12M3 Series 1200 V 35 A Trench Gate Field-Stop IGBT - ACEPACK™ 1

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics A1P35S12M3-F - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Power Dissipation-Tot: 250W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 70A
Collector - Emitter Saturation Voltage: 1.95V
Turn-on Delay Time: 122ns
Turn-off Delay Time: 142ns
Qg Gate Charge: 163nC
Reverse Recovery Time-Max: 140ns
Leakage Current: 500nA
Input Capacitance: 2154pF
Thermal Resistance: 0.55°C/W
Operating Temp Range: -40°C to +150°C
No of Terminals: 22
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
44
Multiple Of:
22
Total
$1,944.80
USD
Quantity
Unit Price
22
$44.48
44
$44.20
66
$44.04
88
$43.93
110+
$43.56
Product Variant Information section