text.skipToContent text.skipToNavigation

Manufacturer Part #

IGW40N65H5FKSA1

IGW40N65H5 Series 650 V 74 A Through Hole IGBT TrenchStop™ - PG-TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IGW40N65H5FKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 74A
Power Dissipation-Tot: 250W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 120A
Collector - Emitter Saturation Voltage: 1.65V
Turn-on Delay Time: 22ns
Turn-off Delay Time: 165ns
Qg Gate Charge: 95nC
Leakage Current: 100nA
Input Capacitance: 2500pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$549.60
USD
Quantity
Unit Price
30
$2.29
480
$2.28
960
$2.26
1,200
$2.25
3,600+
$2.22
Product Variant Information section