Manufacturer Part #
IKD04N60RATMA1
600 V 8 A 75 W Surface Mount IGBT Trench Field Stop - PG-TO252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IKD04N60RATMA1 - Product Specification
Infineon IKD04N60RATMA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 8A |
| Power Dissipation-Tot: | 75W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 12A |
| Collector - Emitter Saturation Voltage: | 1.65V |
| Turn-on Delay Time: | 14ns |
| Turn-off Delay Time: | 146ns |
| Qg Gate Charge: | 27nC |
| Reverse Recovery Time-Max: | 43ns |
| Leakage Current: | 100nA |
| Input Capacitance: | 305pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500
$0.335
5,000
$0.33
10,000
$0.325
12,500+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount