text.skipToContent text.skipToNavigation

Manufacturer Part #

NGTB40N120FL3WG

UPS / Solar 1200 V 160 A Flange Mount Ultra Field Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NGTB40N120FL3WG - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 160A
Power Dissipation-Tot: 454W
Turn-on Delay Time: 18ns
Turn-off Delay Time: 145ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$765.60
USD
Quantity
Unit Price
30
$3.24
120
$3.19
450
$3.14
750
$3.12
1,500+
$3.07
Product Variant Information section