text.skipToContent text.skipToNavigation

Manufacturer Part #

STGWT80H65DFB

HB Series 650 V 120 A High Speed Trench Gate Field-Stop IGBT - TO-3P

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1406
Product Specification Section
STMicroelectronics STGWT80H65DFB - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 120A
Power Dissipation-Tot: 469W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 300A
Collector - Emitter Saturation Voltage: 1.6V
Turn-on Delay Time: 84ns
Turn-off Delay Time: 280ns
Qg Gate Charge: 414nC
Reverse Recovery Time-Max: 85ns
Leakage Current: 250nA
Input Capacitance: 10524pF
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-3P
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.44
USD
Quantity
Unit Price
1
$3.44
20
$3.36
75
$3.31
250
$3.26
1,000+
$3.17
Product Variant Information section